ADP5587ACBZ-R7 I/O Expander 18 I²C 400kHz 25-WLCSP (1.97x1.97)
Price & Procurement
922 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,38000 €2,38
10 2,13500 €21,35
25 2,01840 €50,46
100 1,74930 €174,93
250 1,65960 €414,90
500 1,48914 €744,57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,38000

Excludes VAT

€2,83220

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADP5587ACBZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 1,37296 €
  • Cut Tape (CT)  : ADP5587ACBZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 922 - Immediate
  • Unit Price: 2,38000 €

ADP5587ACBZ-R7

Datasheet
Digi-Key Part Number ADP5587ACBZ-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP5587ACBZ-R7
Copy  
Description IC I/O EXPANDER/KEYBRD CTRLR
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

I/O Expander 18 I²C 400kHz 25-WLCSP (1.97x1.97)

Copy  
Customer Reference
Documents & Media
Datasheets ADP5587
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Packaging WLCSP Devices/8mm 28/Feb/2012
EDA / CAD Models ADP5587ACBZ-R7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Number of I/O 18
Interface I²C
Interrupt Output Yes
Features Keypad Controller, POR
Output Type Open Drain
Current - Output Source/Sink -
Clock Frequency 400kHz
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 25-UFBGA, WLCSP
Supplier Device Package 25-WLCSP (1.97x1.97)
Base Part Number ADP5587
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ADP5587CP-EVALZ

EVAL BOARD FOR ADP5587

Analog Devices Inc.

168,10000 € Details
You May Also Be Interested In

MP28160GC-Z

5.5V/0.5A HIGH-EFFICIENCY INTEGR

Monolithic Power Systems Inc.

1,44000 € Details
Additional Resources
Standard Package 1
Other Names ADP5587ACBZ-R7DKR