EUR | USD
Favorite

ADP5063ACPZ-1-R7 Charger IC Lithium Iron Phosphate 20-LFCSP-WQ (4x4)
Price & Procurement
1.465 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,79000 2,79 €
10 2,50300 25,03 €
25 2,36640 59,16 €
100 1,94570 194,57 €
250 1,74588 436,47 €
500 1,68278 841,39 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
2,79000 €

Excludes VAT

3,32010 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ADP5063ACPZ-1-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.462 - Immediate
  • Unit Price: 1,39881 €
  • Digi-Reel®  : ADP5063ACPZ-1-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.465 - Immediate
  • Unit Price: Digi-Reel®

ADP5063ACPZ-1-R7

Datasheet
Digi-Key Part Number ADP5063ACPZ-1-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP5063ACPZ-1-R7
Copy  
Description IC BAT CHG IRON PHOS 1C 20LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Charger IC Lithium Iron Phosphate 20-LFCSP-WQ (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets ADP5063
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Assembly/Test Site Revision F 06/Aug/2014
HTML Datasheet ADP5063
EDA / CAD Models ADP5063ACPZ-1-R7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Chemistry Lithium Iron Phosphate
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection -
Charge Current - Max 1.3A
Battery Pack Voltage 4.3V
Voltage - Supply (Max) 6.7V
Interface I²C, USB
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
Base Part Number ADP5063
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MCP73223-C2SI/MF

IC BAT CNTL IRON PHOS 1-2C 10DFN

Microchip Technology

1,46000 € Details

MCP73123T-22SI/MF

IC BAT CNTRL IRON PHOS 1C 10DFN

Microchip Technology

0,91000 € Details
Additional Resources
Standard Package 1
Other Names ADP5063ACPZ-1-R7CT