EUR | USD

Price & Procurement
1,476 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,31000 €3,31
10 2,97500 €29,75
25 2,81240 €70,31
100 2,43730 €243,73
250 2,31228 €578,07
500 2,07480 €1.037,40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,31000

Excludes VAT

€3,93890

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ADP5040ACPZ-1-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,468 - Immediate
  • Unit Price: €1.94557
  • Digi-Reel®  : ADP5040ACPZ-1-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,476 - Immediate
  • Unit Price: Digi-Reel®

ADP5040ACPZ-1-R7

Datasheet
Digi-Key Part Number ADP5040ACPZ-1-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP5040ACPZ-1-R7
Copy  
Description IC REG TRPL BCK/LNR SYNC 20LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

PMIC - Voltage Regulators - Linear + Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 3MHz 20-LFCSP-WQ (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets ADP5040
Other Related Documents Tape and Reel Packaging
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin LFCSP Parts 09/Dec/2016
EDA / CAD Models ADP5040ACPZ-1-R7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (2)
Number of Outputs 3
Frequency - Switching 3MHz
Voltage/Current - Output 1 0.8V ~ 3.8V, 1.2A
Voltage/Current - Output 2 0.8V ~ 5.2V, 300mA
Voltage/Current - Output 3 0.8V ~ 5.2V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
Base Part Number ADP5040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADP1755ACPZ-R7

IC REG LIN POS ADJ 1.2A 16LFCSP

Analog Devices Inc.

€2.60000 Details
Additional Resources
Standard Package 1
Other Names ADP5040ACPZ-1-R7CT