Price & Procurement
437 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,60000 €5,60
10 5,02700 €50,27
25 4,75240 €118,81
100 4,11860 €411,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,60000

Excludes VAT

€6,66400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADP5034ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: €2,78408
  • Cut Tape (CT)  : ADP5034ACPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.057 - Immediate
  • Unit Price: €4,74000
  • Digi-Reel®  : ADP5034ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.057 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : ADP5034ACPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: €3,90744
  • Cut Tape (CT)  : ADP5034ACPZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 437 - Immediate
  • Unit Price: €5,60000

ADP5034ACPZ-R2

Datasheet
Digi-Key Part Number ADP5034ACPZ-R2DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP5034ACPZ-R2
Copy  
Description IC REG QUAD BCK/LNR SYNC 24LFCSP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

PMIC - Voltage Regulators - Linear + Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 24-LFCSP-WQ (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs 4
Frequency - Switching 3MHz
Voltage/Current - Output 1 0.8V ~ 3.8V, 1.2A
Voltage/Current - Output 2 0.8V ~ 3.8V, 1.2A
Voltage/Current - Output 3 0.8V ~ 5.2V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number ADP5034
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MIC2026-1YM

IC PWR SWITCH N-CHAN 1:2 8SOIC

Microchip Technology

€1,04000 Details

REF3325AIDBZT

IC VREF SERIES 0.15% SOT23-3

Texas Instruments

€2,01000 Details

KC2520C26.0000C2LE00

XTAL OSC XO 26.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

€3,15000 Details

0805L300SLWR

PTC RESET FUSE 6V 3A 0805

Littelfuse Inc.

€1,84000 Details

SI2318CDS-T1-GE3

MOSFET N-CH 40V 5.6A SOT23-3

Vishay Siliconix

€0,41000 Details

5CGXFC3B6U15I7N

IC FPGA 144 I/O 324UBGA

Intel

€106,95000 Details
Additional Resources
Standard Package 1
Other Names ADP5034ACPZ-R2DKR