EUR | USD

ADM3101EARQZ-REEL 1/1 Transceiver Full RS232 16-QSOP
Price & Procurement
3,837 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 €2,63
10 2,35900 €23,59
25 2,22560 €55,64
100 1,89610 €189,61
250 1,78040 €445,10
500 1,55786 €778,93
1.000 1,38570 €1.385,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,63000

Excludes VAT

€3,12970

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADM3101EARQZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: €1.38570
  • Cut Tape (CT)  : ADM3101EARQZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,837 - Immediate
  • Unit Price: €2.63000
  • Tube  : ADM3101EARQZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 245 - Immediate
  • Unit Price: €2.63000

ADM3101EARQZ-REEL

Datasheet
Digi-Key Part Number ADM3101EARQZ-REELDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADM3101EARQZ-REEL
Copy  
Description IC TRANSCEIVER FULL 1/1 16QSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-QSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 400mV
Data Rate 460Kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number ADM3101
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMZ14203HTZ/NOPB

DC DC CONVERTER 5-30V

Texas Instruments

€14.05000 Details

TPS2052BDR

IC PWR SWITCH N-CHAN 1:2 8SOIC

Texas Instruments

€1.03000 Details

34AA02T-I/OT

IC EEPROM 2KBIT I2C SOT23-6

Microchip Technology

€0.19000 Details

74LVC14AT14-13

IC INVERTER 6CH 6-INP 14TSSOP

Diodes Incorporated

€0.41000 Details

ADS1115BQDGSRQ1

IC ADC 16BIT SIGMA-DELTA 10VSSOP

Texas Instruments

€5.72000 Details

SN75C3232DWR

IC TRANSCEIVER FULL 2/2 16SOIC

Texas Instruments

€2.62000 Details
Additional Resources
Standard Package 1
Other Names ADM3101EARQZ-REELDKR