ADL6010ACPZN-R2 RF Detector IC General Purpose 500MHz ~ 43.5GHz -30dBm ~ 15dBm 6-PowerUDFN, CSP
Price & Procurement
537 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 116,05000 €116,05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€116,05000

Excludes VAT

€138,09950

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ADL6010ACPZN-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 487 - Immediate
  • Unit Price: €116,04996
  • Digi-Reel®  : ADL6010ACPZN-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 537 - Immediate
  • Unit Price: Digi-Reel®
  • Strip  : ADL6010ACPZN-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: €116,05000

ADL6010ACPZN-R2

Datasheet
Digi-Key Part Number ADL6010ACPZN-R2CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADL6010ACPZN-R2
Copy  
Description MICROWAVE DETECTOR
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RF Detector IC General Purpose 500MHz ~ 43.5GHz -30dBm ~ 15dBm 6-PowerUDFN, CSP

Copy  
Customer Reference
Documents & Media
Datasheets ADL6010
Other Related Documents Tape and Reel Packaging
EDA / CAD Models ADL6010ACPZN-R2 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 500MHz ~ 43.5GHz
RF Type General Purpose
Input Range -30dBm ~ 15dBm
Accuracy -
Voltage - Supply 4.75V ~ 5.25V
Current - Supply 2mA
Mounting Type Surface Mount
Package / Case 6-PowerUDFN, CSP
Supplier Device Package 6-LFCSP (2x2)
Base Part Number ADL6010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADRF5026BCCZN

IC RF SWITCH SPDT 20LGA

Analog Devices Inc.

€83,38000 Details

ADRF5020BCCZN-R7

IC RF SWITCH SPDT 30GHZ 20LGA

Analog Devices Inc.

€75,80000 Details

ADL6010ACPZN-R7

45DB 0.5 GHZ -43.5 GHZ

Analog Devices Inc.

€116,05000 Details

ADL6010-EVALZ

ADL6010 EVAL BOARD

Analog Devices Inc.

€457,87000 Details

ADUC834BSZ

IC MCU 8BIT 62KB FLASH 52MQFP

Analog Devices Inc.

€24,17000 Details

09670008476

CONN SOCKET 20-24AWG GOLD CRIMP

HARTING

€1,25000 Details
Additional Resources
Standard Package 1
Other Names ADL6010ACPZN-R2CT