EUR | USD

ADL5373ACPZ-R7 RF Modulator IC 2.3GHz ~ 3GHz 24-VFQFN Exposed Pad, CSP
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : ADL5373ACPZ-R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €7.05446
  • Cut Tape (CT)  : ADL5373ACPZ-R7CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,480 - Immediate
  • Unit Price: €8.98000

ADL5373ACPZ-R7

Datasheet
Digi-Key Part Number ADL5373ACPZ-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADL5373ACPZ-R7
Copy  
Description RF MODULATOR 2.3GHZ-3GHZ 24VFQFN
Copy  
Detailed Description

RF Modulator IC 2.3GHz ~ 3GHz 24-VFQFN Exposed Pad, CSP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Function Modulator
LO Frequency 2.3GHz ~ 3GHz
RF Frequency 2.3GHz ~ 3GHz
P1dB 13.8dBm
Noise Floor -156dBm/Hz
Output Power 7.7dBm
Current - Supply 175mA
Voltage - Supply 4.75V ~ 5.25V
Test Frequency 2.7GHz
Package / Case 24-VFQFN Exposed Pad, CSP
Base Part Number ADL5373
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ADL5373-EVALZ

EVAL BOARD FOR ADL5373

Analog Devices Inc.

€95.61000 Details
Additional Resources
Standard Package 1
Other Names ADL5373ACPZ-R7DKR