EUR | USD

ADG3247BRUZ-REEL Bus Switch 8 x 1:1 38-TSSOP
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,60000 €3,60
10 3,23100 €32,31
25 3,05480 €76,37
100 2,64770 €264,77
250 2,51192 €627,98
500 2,25394 €1.126,97
1.000 2,11354 €2.113,54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,60000

Excludes VAT

€4,28400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package

ADG3247BRUZ-REEL

Datasheet
Digi-Key Part Number 505-ADG3247BRUZ-REELDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADG3247BRUZ-REEL
Copy  
Description IC BUS SWITCH 8 X 1:1 38TSSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bus Switch 8 x 1:1 38-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets ADG3247
HTML Datasheet ADG3247
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Bus Switch
Circuit 8 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
Base Part Number ADG3247
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 505-ADG3247BRUZ-REELDKR