EUR | USD

ADF7021-NBCPZ-RL IC RF TxRx Only General ISM < 1GHz 80MHz ~ 650MHz, 842MHz ~ 916MHz 48-VFQFN Exposed Pad, CSP
Price & Procurement
753 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,94000 €4,94
10 4,41100 €44,11
25 3,97000 €99,25
100 3,61720 €361,72
250 3,26424 €816,06
500 2,92902 €1.464,51
1.000 2,91137 €2.911,37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,94000

Excludes VAT

€5,87860

Includes VAT

Alternate Package
  • Digi-Reel®  : ADF7021-NBCPZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 753 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : ADF7021-NBCPZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 - Immediate
  • Unit Price: €4.94000
  • Tray  : ADF7021-NBCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €4.94000

ADF7021-NBCPZ-RL

Datasheet
Digi-Key Part Number ADF7021-NBCPZ-RLCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADF7021-NBCPZ-RL
Copy  
Description IC RF TXRX ISM<1GHZ 48VFQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

IC RF TxRx Only General ISM < 1GHz 80MHz ~ 650MHz, 842MHz ~ 916MHz 48-VFQFN Exposed Pad, CSP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK
Frequency 80MHz ~ 650MHz, 842MHz ~ 916MHz
Data Rate (Max) 24kbps
Power - Output 13dBm
Sensitivity -130dBm
Memory Size -
Serial Interfaces SPI, UART
Voltage - Supply 2.3V ~ 3.6V
Current - Receiving 17.5mA ~ 26.4mA
Current - Transmitting 13.5mA ~ 32.3mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad, CSP
Supplier Device Package 48-LFCSP (7x7)
Base Part Number ADF7021
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL-ADF7021DBZ3

BOARD DAUGHTER FOR ADF7021

Analog Devices Inc.

€47.54000 Details

EVAL-ADF7021DBZ5

BOARD EVAL ADF7021

Analog Devices Inc.

€47.54000 Details

EVAL-ADF7021DBZ6

BOARD EVALUATION FOR ADF7021

Analog Devices Inc.

€47.54000 Details

EVAL-ADF7021DBZ2

BOARD EVAL FOR ISM ADF7021

Analog Devices Inc.

€47.54000 Details
You May Also Be Interested In

ADF7021-NBCPZ

IC RF TXRX ISM<1GHZ 48VFQFN

Analog Devices Inc.

€4.94000 Details
Additional Resources
Standard Package 1
Other Names ADF7021-NBCPZ-RLCT