EUR | USD

ADCMP609BRMZ-REEL7 Comparator General Purpose CMOS, Rail-to-Rail, TTL 8-MSOP
Price & Procurement
5,563 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,33000 €2,33
10 2,09700 €20,97
25 1,97840 €49,46
100 1,68550 €168,55
250 1,58260 €395,65
500 1,38476 €692,38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,33000

Excludes VAT

€2,77270

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADCMP609BRMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: €1.23173
  • Tube  : ADCMP609BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €2.33000
  • Tape & Reel (TR)  : ADCMP609BRMZ-REELTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €1.23173

ADCMP609BRMZ-REEL7

Datasheet
Digi-Key Part Number ADCMP609BRMZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADCMP609BRMZ-REEL7
Copy  
Description IC COMPARATOR TTL/CMOS 8-MSOP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Comparator General Purpose CMOS, Rail-to-Rail, TTL 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Voltage - Input Offset (Max) 3mV @ 2.5V
Current - Input Bias (Max) 0.4µA @ 2.5V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 1.1mA
CMRR, PSRR (Typ) 50dB CMRR, 50dB PSRR
Propagation Delay (Max) 60ns
Hysteresis 100µV
Operating Temperature -40°C ~ 125°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-MSOP
Base Part Number ADCMP609
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC3564ES5#TRMPBF

IC REG BUCK ADJ 1.25A TSOT23-5

Analog Devices Inc.

€4.53000 Details

TR/0603FA2-R

FUSE BOARD MNT 2A 32VAC/VDC 0603

Eaton - Electronics Division

€0.79000 Details

CHS-01TA

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

€0.77000 Details

ADG884BRMZ-REEL7

IC SWITCH DUAL SPDT 10MSOP

Analog Devices Inc.

€2.63000 Details

PE-1206PFB601ST

FERRITE BEAD 600 OHM 1206 1LN

Pulse Electronics Network

€0.16000 Details

ADUM7441ARQZ

DGTL ISO 1000VRMS 4CH GP 16QSOP

Analog Devices Inc.

€3.69000 Details
Additional Resources
Standard Package 1
Other Names ADCMP609BRMZ-REEL7DKR