EUR | USD
Favorite

ADA4941-1YRZ-R7 ADC Driver IC Data Acquisition 8-SOIC
Price & Procurement
2.503 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,34000 5,34 €
10 4,79300 47,93 €
25 4,53120 113,28 €
100 3,72550 372,55 €
250 3,34288 835,72 €
500 3,22206 1.611,03 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
5,34000 €

Excludes VAT

6,35460 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADA4941-1YRZ-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,49086 €
  • Cut Tape (CT)  : ADA4941-1YRZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.503 - Immediate
  • Unit Price: 5,34000 €
  • Tube  : ADA4941-1YRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 967 - Immediate
  • Unit Price: 4,97000 €
  • Tape & Reel (TR)  : ADA4941-1YRZ-RLTR-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 2,67834 €

ADA4941-1YRZ-R7

Datasheet
Digi-Key Part Number ADA4941-1YRZ-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADA4941-1YRZ-R7
Copy  
Description IC ADC DRIVER 8SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ADC Driver IC Data Acquisition 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type ADC Driver
Applications Data Acquisition
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADA4941
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD7690BRMZ

IC ADC 18BIT SAR 10MSOP

Analog Devices Inc.

27,57000 € Details

ADG1204YRUZ-REEL7

IC MULTIPLEXER 4X1 14TSSOP

Analog Devices Inc.

4,91000 € Details

BNX016-01

FILTER LC TH

Murata Electronics

3,80000 € Details

AD8672ARMZ-REEL

IC OPAMP GP 2 CIRCUIT 8MSOP

Analog Devices Inc.

3,82000 € Details

ADG1436YRUZ

IC SWITCH DUAL SPDT 16TSSOP

Analog Devices Inc.

5,59000 € Details

ADG5212BRUZ

IC SWITCH SPST QUAD 16TSSOP

Analog Devices Inc.

4,99000 € Details
Additional Resources
Standard Package 1
Other Names ADA4941-1YRZ-R7DKR