EUR | USD

AD9508BCPZ-REEL7 Clock Fanout Buffer (Distribution), Divider IC 1:4 1.65GHz 24-WFQFN Exposed Pad, CSP
Price & Procurement
1,110 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 8,71000 €8,71
10 7,86900 €78,69
25 7,50240 €187,56
100 6,51440 €651,44
250 6,22156 €1.555,39
500 5,69676 €2.848,38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€8,71000

Excludes VAT

€10,36490

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : AD9508BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 316 - Immediate
  • Unit Price: €8.71000

AD9508BCPZ-REEL7

Datasheet
Digi-Key Part Number 505-AD9508BCPZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD9508BCPZ-REEL7
Copy  
Description IC CLK BUFF 1:4 1.65GHZ 24LFCSP
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Divider IC 1:4 1.65GHz 24-WFQFN Exposed Pad, CSP

Copy  
Customer Reference
Documents & Media
Datasheets AD9508
Other Related Documents Tape and Reel Packaging
Featured Product Interactive RF Signal Chain
PCN Design/Specification AD9508 Specification Update 04/Sep/2014
PCN Assembly/Origin Assembly Transfer LFCSP Devices 22/Oct/2013
EDA / CAD Models AD9508BCPZ-REEL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Fanout Buffer (Distribution), Divider
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output Yes/Yes
Input CMOS
Output CMOS, HSTL, LVDS
Frequency - Max 1.65GHz
Voltage - Supply 2.375V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number AD9508
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AD9528BCPZ-REEL7

IC CLOCK GEN 1.25GHZ VCO 72LFCSP

Analog Devices Inc.

€15.96000 Details

LT3086EFE#PBF

IC REG LIN POS ADJ 2.1A 16TSSOP

Analog Devices Inc.

€6.31000 Details

LT6274IS5#TRMPBF

IC OPAMP GP 1 CIRCUIT TSOT23-5

Analog Devices Inc.

€5.22000 Details

AD5292BRUZ-20-RL7

IC DGT POT 20KOHM 1024TP 14TSSOP

Analog Devices Inc.

€6.14000 Details

SIT1602AI-22-18E-50.000000

MEMS OSC XO 50.0000MHZ LVCMOS

SiTime

€1.04000 Details

SN74LVC1T45MDCKREP

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

€2.28000 Details
Additional Resources
Standard Package 1
Other Names 505-AD9508BCPZ-REEL7DKR
AD9508BCPZ-REEL7DKR
AD9508BCPZ-REEL7DKR-ND