EUR | USD
Favorite

AD8436JCPZ-R7 RMS to DC Converter 20-LFCSP-WQ (4x4)
Price & Procurement
6.692 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,66000 6,66 €
10 6,01400 60,14 €
25 5,73440 143,36 €
100 4,75530 475,53 €
250 4,33576 1.083,94 €
500 4,05602 2.028,01 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD8436JCPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.692 - Immediate
  • Unit Price: 4,05602 €
  • Cut Tape (CT)  : AD8436JCPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.692 - Immediate
  • Unit Price: 6,66000 €
  • Tray  : AD8436JCPZ-WP-ND
  • Minimum Quantity: 1
  • Quantity Available: 845 - Immediate
  • Unit Price: 6,66000 €
  • Tape & Reel (TR)  : AD8436JCPZ-RL-ND
  • Minimum Quantity: 5.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 4,05602 €

AD8436JCPZ-R7

Datasheet
Digi-Key Part Number AD8436JCPZ-R7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8436JCPZ-R7
Copy  
Description IC RMS TO DC CONVERTER 20LFCSP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RMS to DC Converter 20-LFCSP-WQ (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Current - Supply 325µA
Voltage - Supply ±2.4V ~ 18V, 4.8V ~ 36V
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
Base Part Number AD8436
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AD8436-EVALZ

BOARD EVAL FOR AD8436

Analog Devices Inc.

108,51000 € Details

LTC1966CMS8#TRPBF

IC RMS TO DC CONVERTER 8MSOP

Linear Technology/Analog Devices

6,81000 € Details

LTC1966CMS8#PBF

IC RMS TO DC CONVERTER 8MSOP

Linear Technology/Analog Devices

6,67000 € Details

LTC1968CMS8#PBF

IC RMS TO DC CONVERTER 8MSOP

Linear Technology/Analog Devices

8,94000 € Details

AD628ARZ-RL

IC CURR SENSE 1 CIRCUIT 8SOIC

Analog Devices Inc.

5,06000 € Details

AD737JRZ

IC RMS TO DC CONVERTER 8SOIC

Analog Devices Inc.

8,97000 € Details
Additional Resources
Standard Package 1
Other Names AD8436JCPZ-R7DKR