EUR | USD

AD8311ACBZ-P7 RF Power Controller IC GSM 2.5GHz 6-WLCSP (1.45x0.95)
Price & Procurement
803 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,14000 €3,14
10 2,56400 €25,64
25 2,42400 €60,60
100 2,10080 €210,08
250 1,99308 €498,27
500 1,78838 €894,19
1.000 1,77761 €1.777,61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,14000

Excludes VAT

€3,73660

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD8311ACBZ-P7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: €1.77761
  • Cut Tape (CT)  : AD8311ACBZ-P7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 803 - Immediate
  • Unit Price: €3.14000

AD8311ACBZ-P7

Datasheet
Digi-Key Part Number AD8311ACBZ-P7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD8311ACBZ-P7
Copy  
Description IC RF PWR CNTRL PA 2.5GHZ 6WLCSP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Power Controller IC GSM 2.5GHz 6-WLCSP (1.45x0.95)

Copy  
Customer Reference
Documents & Media
Datasheets AD8311
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Bump Site 03/May/2018
PCN Packaging WLCSP Devices/8mm 28/Feb/2012
HTML Datasheet AD8311
EDA / CAD Models AD8311ACBZ-P7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type GSM
Frequency 2.5GHz
Features -
Package / Case 6-WFBGA, WLCSP
Supplier Device Package 6-WLCSP (1.45x0.95)
Base Part Number AD8311
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AD8311ACBZ-P7DKR