Non-Stock

AD7879-1WACPZ-RL7

Datasheet
Digi-Key Part Number AD7879-1WACPZ-RL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD7879-1WACPZ-RL7
Copy  
Description IC SCREEN CNTRL 12BIT 16LFCSP
Copy  
Detailed Description

Touchscreen Controller, 4 Wire Resistive 12 b I²C, Serial Interface 16-LFCSP-VQ (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets AD7879W
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin PKG Conversion/Assembly Site Transfer 04/May/2016
PCN Other Multiple Changes 03/Oct/2014
HTML Datasheet AD7879W
EDA / CAD Models AD7879-1WACPZ-RL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface I²C, Serial
Voltage Reference External
Voltage - Supply 1.6V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
Base Part Number AD7879
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL-AD7879-1EBZ

BOARD EVALUATION FOR AD7879-1

Analog Devices Inc.

€78,32000 Details

EVAL-AD7879EBZ

BOARD EVALUATION FOR AD7879

Analog Devices Inc.

€78,32000 Details
Additional Resources
Standard Package 1
Other Names AD7879-1WACPZ-RL7DKR