AD7626BCPZ-RL7 16 Bit Analog to Digital Converter 1 Input 1 SAR 32-LFCSP-WQ (5x5)
Price & Procurement
4.066 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 48,05000 €48,05
10 45,32900 €453,29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€48,05000

Excludes VAT

€57,17950

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : AD7626BCPZ-RL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: €45,32873
  • Digi-Reel®  : AD7626BCPZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.066 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : AD7626BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.311 - Immediate
  • Unit Price: €48,05000

AD7626BCPZ-RL7

Datasheet
Digi-Key Part Number AD7626BCPZ-RL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD7626BCPZ-RL7
Copy  
Description IC ADC 16BIT SAR 32LFCSP
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 SAR 32-LFCSP-WQ (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series PulSAR®
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 10M
Number of Inputs 1
Input Type Differential
Data Interface LVDS - Serial
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.37V ~ 2.63V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case Out of Bounds
Supplier Device Package 32-LFCSP-WQ (5x5)
Mounting Type Surface Mount
Base Part Number AD7626
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AD7626BCPZ

IC ADC 16BIT SAR 32LFCSP

Analog Devices Inc.

€48,05000 Details

ADS8422IBPFBT

IC ADC 16BIT SAR 48TQFP

Texas Instruments

€56,90000 Details

ADA4807-2ACPZ-R7

IC OPAMP VFB 2 CIRCUIT 10LFCSP

Analog Devices Inc.

€4,41000 Details
Additional Resources
Standard Package 1
Other Names AD7626BCPZ-RL7CT