AD7148ACPZ-1500RL7 Capacitive Touch Buttons, Slider, Wheel 16-LFCSP-VQ (4x4)
Non-Stock

AD7148ACPZ-1500RL7

Datasheet
Digi-Key Part Number AD7148ACPZ-1500RL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD7148ACPZ-1500RL7
Copy  
Description IC CAP-TO-DGTL CONV PROG 16LFCSP
Copy  
Detailed Description

Capacitive Touch Buttons, Slider, Wheel 16-LFCSP-VQ (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets AD7148
Other Related Documents Tape and Reel Packaging
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Obsolescence/ EOL Multiple Devices 16/Dec/2014
PCN Assembly/Origin Assembly Site Transfer 03/Feb/2014
EDA / CAD Models AD7148ACPZ-1500RL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Type Buttons, Slider, Wheel
Proximity Detection Yes
Number of Inputs 8
LED Driver Channels -
Interface I²C
Resolution 16 b
Voltage - Supply 2.6V ~ 3.6V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
Base Part Number AD7148
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names AD7148ACPZ-1500RL7DKR