Price & Procurement
499 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 32,08000 €32,08
10 29,58100 €295,81
25 28,25120 €706,28
100 25,86820 €2.586,82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€32,08000

Excludes VAT

€38,17520

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : AD652JPZ-REEL7TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: €25,86816
  • Digi-Reel®  : AD652JPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 499 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD652JPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 247 - Immediate
  • Unit Price: €32,08000
  • Tape & Reel (TR)  : AD652JPZ-REELTR-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €25,86816

AD652JPZ-REEL7

Datasheet
Digi-Key Part Number AD652JPZ-REEL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD652JPZ-REEL7
Copy  
Description IC V/F CONV 2MHZ 20PLCC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Voltage to Frequency Converter IC 2MHz ±0.02% 20-PLCC (9x9)

Copy  
Customer Reference
Documents & Media
Datasheets AD652
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet AD652
EDA / CAD Models AD652JPZ-REEL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Voltage to Frequency
Frequency - Max 2MHz
Full Scale ±25ppm/°C
Linearity ±0.02%
Mounting Type Surface Mount
Package / Case 20-LCC (J-Lead)
Supplier Device Package 20-PLCC (9x9)
Base Part Number AD652
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AD652JPZ-REEL7CT