AD630ARZ-RL RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz 20-SOIC
Price & Procurement
657 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 29,26000 €29,26
10 26,98500 €269,85
25 25,77280 €644,32
100 25,01470 €2.501,47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€29,26000

Excludes VAT

€34,81940

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : AD630ARZ-RLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 657 - Immediate
  • Unit Price: €25,01475
  • Digi-Reel®  : AD630ARZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 657 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD630ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.751 - Immediate
  • Unit Price: €29,26000

AD630ARZ-RL

Datasheet
Digi-Key Part Number AD630ARZ-RLCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD630ARZ-RL
Copy  
Description IC MOD/DEMOD BAL 2MHZ 20-SOIC
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz 20-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Modulator/Demodulator
Frequency 0Hz ~ 2MHz
RF Type General Purpose
Secondary Attributes -
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number AD630
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AD630ARZ

IC MOD/DEMOD BAL 2MHZ 20-SOIC

Analog Devices Inc.

€29,26000 Details
Additional Resources
Standard Package 1
Other Names AD630ARZ-RLCT