Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 7,50000 €7,50
10 5,83100 €58,31
25 5,67320 €141,83
50 5,20060 €260,03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€7,50000

Excludes VAT

€8,92500

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD5700ACPZ-RL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 5,20059 €
  • Cut Tape (CT)  : AD5700ACPZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 7,50000 €

AD5700ACPZ-RL7

Datasheet
Digi-Key Part Number AD5700ACPZ-RL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD5700ACPZ-RL7
Copy  
Description IC HART MODEM LP 24LFCSP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Modem HART 24-LFCSP-WQ (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Data Format HART
Baud Rates -
Voltage - Supply 1.71V ~ 5.5V
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number AD5700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL-CN0364-SDPZ

EVAL BOARD ANALOG INPUT SYSTEM

Analog Devices Inc.

100,54000 € Details
You May Also Be Interested In

AD5700-1ACPZ-RL7

IC HART MODEM LP INT OSC 24LFCSP

Analog Devices Inc.

8,40000 € Details

MJD32CT4

TRANS PNP 100V 3A DPAK

STMicroelectronics

0,59000 € Details

BC857C-7-F

TRANS PNP 45V 0.1A SOT23-3

Diodes Incorporated

0,17000 € Details

SS16HE

DIODE SCHOTTKY 60V 1A SOD323HE

ON Semiconductor

0,31000 € Details

BZG05C4V7-M3-08

DIODE ZENER 4.7V 1.25W DO214AC

Vishay General Semiconductor - Diodes Division

0,35000 € Details

HCPL-073L-500E

OPTOISO 3.75KV 2CH DARLNG 8-SO

Broadcom Limited

4,57000 € Details
Additional Resources
Standard Package 1
Other Names AD5700ACPZ-RL7DKR