Price & Procurement
1.990 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 20,80000 €20,80
10 19,18200 €191,82
25 18,31960 €457,99
100 16,77440 €1.677,44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€20,80000

Excludes VAT

€24,75200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : AD5344BRUZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: €16,77443
  • Digi-Reel®  : AD5344BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.990 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD5344BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.248 - Immediate
  • Unit Price: €20,80000

AD5344BRUZ-REEL7

Datasheet
Digi-Key Part Number AD5344BRUZ-REEL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD5344BRUZ-REEL7
Copy  
Description IC DAC 12BIT QUAD VOUT 28-TSSOP
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

12 Bit Digital to Analog Converter 4 28-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 12
Number of D/A Converters 4
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 2.5V ~ 5.5V
Voltage - Supply, Digital 2.5V ~ 5.5V
INL/DNL (LSB) ±2, ±0.2
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Mounting Type Surface Mount
Base Part Number AD5344
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD5344BRUZ

IC DAC 12BIT V-OUT 28TSSOP

Analog Devices Inc.

€20,80000 Details
Additional Resources
Standard Package 1
Other Names AD5344BRUZ-REEL7CT