AD1938WBSTZ-RL General Purpose Interface 24 b Serial 48-LQFP (7x7)
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 10,01000 €10,01
10 9,04100 €90,41
25 8,62040 €215,51
100 7,48520 €748,52
250 7,14884 €1.787,21
500 6,54582 €3.272,91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€10,01000

Excludes VAT

€11,91190

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD1938WBSTZ-RLTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 6,54582 €
  • Cut Tape (CT)  : AD1938WBSTZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: 10,01000 €
  • Tray  : AD1938WBSTZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 10,01000 €

AD1938WBSTZ-RL

Datasheet
Digi-Key Part Number AD1938WBSTZ-RLDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD1938WBSTZ-RL
Copy  
Description IC CODEC 24BIT 4ADC/8DAC 48LQFP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

General Purpose Interface 24 b Serial 48-LQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets AD1938
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Design/Specification Polyimide Addition 21/Dec/2020
PCN Assembly/Origin LQFP_EP/MQFP 08/Dec/2016
HTML Datasheet AD1938
EDA / CAD Models AD1938WBSTZ-RL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Data Interface Serial
Resolution (Bits) 24 b
Number of ADCs / DACs 4 / 8
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 94 / 94
Dynamic Range, ADCs / DACs (db) Typ 105 / 106
Voltage - Supply, Analog 3V ~ 3.6V
Voltage - Supply, Digital 3V ~ 3.6V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number AD1938
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AD1938WBSTZ

IC CODEC 24BIT 4ADC/8DAC 48LQFP

Analog Devices Inc.

10,01000 € Details

STD2805T4

TRANS PNP 60V 5A DPAK

STMicroelectronics

0,80000 € Details

AD8608ARZ-REEL

IC OPAMP GP 4 CIRCUIT 14SOIC

Analog Devices Inc.

4,29000 € Details

DIR9001PWR

IC AUDIO RECEIVER 28TSSOP

Texas Instruments

3,74000 € Details

ADAU1452WBCPZ-RL

IC AUDIO PROCESSOR 72LFCSP

Analog Devices Inc.

12,31000 € Details

AD1939WBSTZ

IC AUDIO CODEC 64LQFP

Analog Devices Inc.

10,58000 € Details
Additional Resources
Standard Package 1
Other Names AD1938WBSTZ-RLDKR