EUR | USD
Favorite

AD1583ARTZ-REEL7 Series Voltage Reference IC ±1% SOT-23-3
Price & Procurement
1.911 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57 €
10 1,40800 14,08 €
25 1,32840 33,21 €
100 1,13180 113,18 €
250 1,06264 265,66 €
500 0,92984 464,92 €
1.000 0,77042 770,42 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : AD1583ARTZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.911 - Immediate
  • Unit Price: Digi-Reel®

AD1583ARTZ-REEL7

Datasheet
Digi-Key Part Number AD1583ARTZ-REEL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD1583ARTZ-REEL7
Copy  
Description IC VREF SERIES 1% SOT23-3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±1% SOT-23-3

Copy  
Documents & Media
Datasheets AD1582-85
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Design/Specification AD158x Series Polyimide 21/Nov/2011
HTML Datasheet AD1582-85
EDA / CAD Models AD1583ARTZ-REEL7 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 5mA
Tolerance ±1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz 85µVp-p
Noise - 10Hz to 10kHz 60µVrms
Voltage - Input 3.2V ~ 12V
Current - Supply 70µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number AD1583
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM50CIM3/NOPB

SENSOR ANALOG -40C-125C SOT23-3

Texas Instruments

1,04000 € Details

MC-306 32.7680K-A5:ROHS

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

0,41000 € Details

24AA256-I/SN

IC EEPROM 256K I2C 400KHZ 8SOIC

Microchip Technology

0,68000 € Details

ECS-80-18-5PXDN-TR

CRYSTAL 8.0000MHZ 18PF SMD

ECS Inc.

0,65000 € Details

DSPIC33FJ256GP710-I/PT

IC MCU 16BIT 256KB FLASH 100TQFP

Microchip Technology

6,94000 € Details

M41T00SM6F

IC RTC CLK/CALENDAR I2C 8-SOIC

STMicroelectronics

2,20000 € Details
Additional Resources
Standard Package 1
Other Names AD1583ARTZ-REEL7CT