Add To Favorites
Photo Not Available
TMD27253M Inductive Proximity Sensor 1.181" (30mm) 8-SMD Module
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 1,03038 1.030,38 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMD27253M-ND
Copy   TMD27253M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMD27253M

Copy   TMD27253M
Description SENSOR PROX INDUCTIVE 30MM 8SMD
Copy   SENSOR PROX INDUCTIVE 30MM 8SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Inductive Proximity Sensor 1.181" (30mm) 8-SMD Module

Copy   Inductive Proximity Sensor 1.181" (30mm)  8-SMD Module
Documents & Media
Datasheets TMD2725
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Active
Sensor Type Inductive
Sensing Distance 1.181" (30mm)
Output Type -
Response Frequency -
Shielding Unshielded
Material - Body -
Voltage - Supply 1.7V ~ 2V
Termination Style SMD (SMT) Tab
Operating Temperature -30°C ~ 85°C
Ingress Protection -
Indicator LED
Package / Case 8-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • Photo Not Available
  • TMD27253
  • ams
  • SENSOR PROX INDUCTIVE 30MM 8SMD
  • Unit Price 0,91360 €
  • TMD27253-ND
  • LDC0851HDSGT - Texas Instruments | 296-43798-1-ND DigiKey Electronics
  • LDC0851HDSGT
  • Texas Instruments
  • SENSOR PROX INDUCTIVE 8WFDFN
  • Unit Price 1,17000 €
  • 296-43798-1-ND
  • LDC0851HDSGR - Texas Instruments | 296-47329-1-ND DigiKey Electronics
  • LDC0851HDSGR
  • Texas Instruments
  • SENSOR PROX INDUCTIVE 8WDFN
  • Unit Price 1,02000 €
  • 296-47329-1-ND
Additional Resources
Standard Package ? 1.000
Other Names 503020010

13:36:08 8.22.2019