EUR | USD
Favorite

Photo Not Available
TMD27253 Inductive Proximity Sensor 1.181" (30mm) 8-SMD Module
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
10.000 0,92609 9.260,94 €

Submit a request for quotation on quantities greater than those displayed.

TMD27253

Datasheet
Digi-Key Part Number TMD27253-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMD27253
Copy  
Description SENSOR PROX INDUCTIVE 30MM 8SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Inductive Proximity Sensor 1.181" (30mm) 8-SMD Module

Copy  
Documents & Media
Datasheets TMD2725
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Sensor Type Inductive
Sensing Distance 1.181" (30mm)
Output Type -
Response Frequency -
Shielding Unshielded
Material - Body -
Voltage - Supply 1.7V ~ 2V
Termination Style SMD (SMT) Tab
Operating Temperature -30°C ~ 85°C
Ingress Protection -
Indicator LED
Package / Case 8-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TMD26203

SENSOR PROX INDUCT 30MM IP67 SMD

ams

0,89164 € Details

TMD27253M

SENSOR PROX INDUCTIVE 30MM 8SMD

ams

1,04447 € Details
Additional Resources
Standard Package 10.000
Other Names 503020009