AS8530-ASOM Automotive Interface 8-SOIC-EP
Product Overview
Digi-Key Part Number AS8530-ASOMTR-ND
Copy   AS8530-ASOMTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS8530-ASOM

Copy   AS8530-ASOM
Description IC INTERFACE SPECIALIZED 8SOIC
Copy   IC INTERFACE SPECIALIZED 8SOIC
Detailed Description

Automotive Interface 8-SOIC-EP

Copy   Automotive Interface 8-SOIC-EP
Documents & Media
Datasheets AS8530
PCN Obsolescence/ EOL Asyyyy Product EOL 13/Jun/2017
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Applications Automotive
Interface Serial
Voltage - Supply 3.135V ~ 3.465V
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 500
Other Names 183300021
AS8530-ASOMTR
AS8530-ASOT-002-500
AS8530-ASOT-002-500-ND
AS8530-ASOT-002-500TR
AS8530-ASOT-002-500TR-ND
AS8530ASOM

22:31:52 8.19.2019