EUR | USD

AS8223-ASSP-500 Automotive Interface 20-SSOP
Price & Procurement
0 In Stock

AS8223-ASSP-500

Datasheet
Digi-Key Part Number AS8223-ASSP-500DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS8223-ASSP-500
Copy  
Description IC INTERFACE SPECIALIZED 20SSOP
Copy  
Detailed Description

Automotive Interface 20-SSOP

Copy  
Documents & Media
Datasheets AS8223
PCN Assembly/Origin Assembly Site Transfer 28/Apr/2014
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series FlexRay™
Packaging Digi-Reel® 
Part Status Obsolete
Applications Automotive
Interface 2-Wire
Voltage - Supply 4.75V ~ 5.25V
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AS8223-ASSP-500DKR