AS8223-ASSP-500 Automotive Interface 20-SSOP
Product Overview
Digi-Key Part Number AS8223-ASSP-500CT-ND
Copy   AS8223-ASSP-500CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS8223-ASSP-500

Copy   AS8223-ASSP-500
Description IC INTERFACE SPECIALIZED 20SSOP
Copy   IC INTERFACE SPECIALIZED 20SSOP
Detailed Description

Automotive Interface 20-SSOP

Copy   Automotive Interface 20-SSOP
Documents & Media
Datasheets AS8223
PCN Assembly/Origin Assembly Site Transfer 28/Apr/2014
Assembly Site Revision 04/Feb/2015
Product Attributes Select All
Categories
Manufacturer ams
Series FlexRay™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Automotive
Interface 2-Wire
Voltage - Supply 4.75V ~ 5.25V
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AS8223-ASSP-500CT
AS8223ASSP500

22:02:30 8.19.2019