AS8223-AMFP Automotive Interface 44-MLF (9x9)
Product Overview
Digi-Key Part Number AS8223-AMFPDKR-ND
Copy   AS8223-AMFPDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS8223-AMFP

Copy   AS8223-AMFP
Description IC INTERFACE SPECIALIZED 44MLF
Copy   IC INTERFACE SPECIALIZED 44MLF
Detailed Description

Automotive Interface 44-MLF (9x9)

Copy   Automotive Interface 44-MLF (9x9)
Documents & Media
Datasheets AS8223
PCN Assembly/Origin Assembly Site Transfer 28/Apr/2014
Assembly Site Revision 04/Feb/2015
Product Attributes Select All
Categories
Manufacturer ams
Series FlexRay™
Packaging ? Digi-Reel® ?
Part Status Obsolete
Applications Automotive
Interface 2-Wire
Voltage - Supply 4.75V ~ 5.25V
Package / Case 44-VQFN Exposed Pad
Supplier Device Package 44-MLF (9x9)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AS8223-AMFPDKR

06:03:15 8.23.2019