AS8221-ASSM Automotive Interface 20-SSOP
Product Overview
Digi-Key Part Number AS8221-ASSMTR-ND
Copy   AS8221-ASSMTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS8221-ASSM

Copy   AS8221-ASSM
Description IC INTERFACE SPECIALIZED 20SSOP
Copy   IC INTERFACE SPECIALIZED 20SSOP
Detailed Description

Automotive Interface 20-SSOP

Copy   Automotive Interface 20-SSOP
Documents & Media
Datasheets AS8221
PCN Obsolescence/ EOL AS8221 Devices 11/Dec/2013
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Applications Automotive
Interface 2-Wire
Voltage - Supply -
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 500
Other Names AS8221-ASSM-500TRINACTIVE-ND
AS8221-ASSMTR
AS8221ASSM

07:53:15 8.17.2019