EUR | USD
Favorite

AS5601-ASOT Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Price & Procurement
3.222 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,92000 2,92 €
10 2,62300 26,23 €
25 2,47920 61,98 €
100 2,14860 214,86 €
250 2,03840 509,60 €
500 1,82904 914,52 €
1.000 1,54256 1.542,56 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AS5601-ASOTTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,46543 €
  • Digi-Reel®  : AS5601-ASOTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.222 - Immediate
  • Unit Price: Digi-Reel®

AS5601-ASOT

Datasheet
Digi-Key Part Number AS5601-ASOTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS5601-ASOT
Copy  
Description SENSOR ANGLE SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Hall Effect Sensor Angle External Magnet, Not Included Gull Wing

Copy  
Documents & Media
Datasheets AS5601
Product Training Modules AS5601 Magnetic Position Sensor
Video File Magnetic Stray Field Immunity
Design Resources Development Tool Selector
Featured Product AS5601 12-Bit Programmable Magnetic Rotary Position Sensor
PCN Assembly/Origin AS5601 Wafer Sort Site Chg 1/Jun/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Cut Tape (CT) 
Part Status Active
For Measuring Angle
Technology Hall Effect
Rotation Angle - Electrical, Mechanical -
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 3.3V, 5V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

AS5601-SO_EK_AB

ADAPTER BOARD FOR AS5601

ams

15,26000 € Details

AS5601-SO_EK_ST

EVAL BOARD FOR AS5601

ams

52,59000 € Details

AS5601-SO_RD_ST

REF MODULE FOR AS5601

ams

149,39000 € Details
You May Also Be Interested In

AS5601-SO_EK_AB

ADAPTER BOARD FOR AS5601

ams

15,26000 € Details

BMA423

ACCEL 2-16G I2C/SPI 12LGA

Bosch Sensortec

2,29000 € Details

AS5601-ASOM

SENSOR ANGLE SMD

ams

4,33000 € Details

9050

MAGNET 0.315"DIA X 0.098"H CYL

Radial Magnet Inc.

0,79000 € Details

RT055AS5601KB

SFERNICE FIXED RESISTORS

Vishay Sfernice

404,35000 € Details

TLV493DA1B6HTSA2

SENSOR ROTARY 360DEG SMD

Infineon Technologies

1,67000 € Details
Additional Resources
Standard Package 1
Other Names AS5601-ASOTCT