EUR | USD
Favorite

AS5510-DWLT Hall Effect Sensor Single Axis 6-WLCSP (1.4x1.1)
Price & Procurement
27.831 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38 €
10 1,23100 12,31 €
25 1,16800 29,20 €
100 0,95930 95,93 €
250 0,89672 224,18 €
500 0,79244 396,22 €
1.000 0,62562 625,62 €
2.500 0,58391 1.459,77 €
5.000 0,55471 2.773,57 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,38000 €

Excludes VAT

1,60080 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AS5510-DWLTTR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,53386 €
  • Cut Tape (CT)  : AS5510-DWLTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.831 - Immediate
  • Unit Price: 1,38000 €
  • Tape & Reel (TR)  : AS5510-DWLMTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 31.000 - Immediate
  • Unit Price: 0,68818 €
  • Cut Tape (CT)  : AS5510-DWLMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.651 - Immediate
  • Unit Price: 1,69000 €
  • Digi-Reel®  : AS5510-DWLMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.651 - Immediate
  • Unit Price: Digi-Reel®

AS5510-DWLT

Datasheet
Digi-Key Part Number AS5510-DWLTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS5510-DWLT
Copy  
Description SENSOR LINEAR I2C 6WLCSP
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Hall Effect Sensor Single Axis 6-WLCSP (1.4x1.1)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Digi-Reel® 
Part Status Active
Technology Hall Effect
Axis Single
Output Type I²C
Sensing Range ±50mT
Voltage - Supply 2.5V ~ 3.6V
Current - Supply (Max) 3.5mA (Typ)
Current - Output (Max) -
Resolution 10 b
Bandwidth -
Operating Temperature -30°C ~ 85°C (TA)
Features -
Supplier Device Package 6-WLCSP (1.4x1.1)
Mounting Type Surface Mount
Package / Case 6-UFBGA, CSPBGA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AS5510-SO_EK_AB

ADAPTER BOARD FOR AS5510

ams

14,87000 € Details
You May Also Be Interested In

AS5510-DSOM

SENSOR HALL EFFECT I2C 8SOIC

ams

2,20000 € Details

MLX90242ESE-GAA-000-RE

SENSOR HALL ANALOG TSOT23-3

Melexis Technologies NV

1,91000 € Details

A1304ELHLX-T

SENSOR HALL EFFECT ANALOG SOT23W

Allegro MicroSystems

1,42000 € Details

AD22151YRZ-RL

SENSOR HALL EFFECT ANALOG 8SOIC

Analog Devices Inc.

6,16000 € Details

AS5510-DWLM

SENSOR HALL EFFECT I2C 6WLCSP

ams

1,69000 € Details

BMM150

SENSOR FLIPCORE/HALL SPI 12WLCSP

Bosch Sensortec

1,82000 € Details
Additional Resources
Standard Package 1
Other Names AS5510-DWLTDKR