EUR | USD
Favorite

AS2702-16T Data Transport Interface 16-SOIC
Non-Stock
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.500 4,55882 6.838,23 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
4,55882 €

Excludes VAT

5,28823 €

Includes VAT

AS2702-16T

Datasheet
Digi-Key Part Number AS2702-16T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS2702-16T
Copy  
Description IC INTERFACE SPECIALIZED 16SOIC
Copy  
Detailed Description

Data Transport Interface 16-SOIC

Copy  
Documents & Media
Datasheets AS2702
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Applications Data Transport
Interface 2-Wire Serial
Voltage - Supply 30V
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1.500
Other Names 145810022
145810028
145810029
AS2702-16-T
AS2702-16-T-ND