AS2702-16 Data Transport Interface 16-SOIC
Product Overview
Digi-Key Part Number AS2702-16-ND
Copy   AS2702-16-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS2702-16

Copy   AS2702-16
Description IC INTERFACE SPECIALIZED 16SOIC
Copy   IC INTERFACE SPECIALIZED 16SOIC
Detailed Description

Data Transport Interface 16-SOIC

Copy   Data Transport Interface 16-SOIC
Documents & Media
Datasheets AS2702
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Tube ?
Part Status Obsolete
Applications Data Transport
Interface 2-Wire Serial
Voltage - Supply 30V
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 46
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS2702-16T-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,97391 €

23:26:32 8.23.2019