Price & Procurement
271 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 62,79000 €62,79
10 59,64600 €596,46
25 58,86120 €1.471,53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€62,79000

Excludes VAT

€74,72011

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1603-1046-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: €58,86120
  • Digi-Reel®  : 1603-1046-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 271 - Immediate
  • Unit Price: Digi-Reel®

BLP15M7160PY

Datasheet
Digi-Key Part Number 1603-1046-1-ND
Copy  
Manufacturer

Ampleon USA Inc.

Copy  
Manufacturer Part Number BLP15M7160PY
Copy  
Description RF FET LDMOS 65V 20DB SOT12232
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 28V 100mA 860MHz 20dB 160W 4-HSOPF

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 860MHz
Gain 20dB
Voltage - Test 28V
Current Rating (Amps) -
Noise Figure -
Current - Test 100mA
Power - Output 160W
Voltage - Rated 65V
Package / Case SOT-1223-1
Supplier Device Package 4-HSOPF
Base Part Number BLP15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SKY65050-372LF

IC PHEMT 2.4GHZ 70MA LN SC70-4

Skyworks Solutions Inc.

€1,81000 Details

BLP15M9S70GZ

BLP15M9S70G/SOT1483/REELDP

Ampleon USA Inc.

€17,31000 Details
Additional Resources
Standard Package 1
Other Names 1603-1046-1