NPA-300B-10WD Pressure Sensor 0.36PSI (2.49kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 3 V 14-SOIC Module, Top Port
Price & Procurement
476 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 35,61000 €35,61
5 33,99200 €169,96
10 30,75500 €307,55
25 28,32680 €708,17
50 25,08980 €1.254,49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€35,61000

Excludes VAT

€42,37590

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 45-NPA-300B-10WDTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 400 - Immediate
  • Unit Price: €24,28040
  • Digi-Reel®  : 45-NPA-300B-10WDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 476 - Immediate
  • Unit Price: Digi-Reel®

NPA-300B-10WD

Datasheet
Digi-Key Part Number 45-NPA-300B-10WDCT-ND
Copy  
Manufacturer

Amphenol NovaSensor

Copy  
Manufacturer Part Number NPA-300B-10WD
Copy  
Supplier
Copy  
Description SENSOR PRESS DIFF 10" H2O 14SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Pressure Sensor 0.36PSI (2.49kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 3 V 14-SOIC Module, Top Port

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol NovaSensor
Series NPA-300
Packaging Cut Tape (CT) 
Part Status Active
Applications Board Mount
Pressure Type Differential
Operating Pressure 0.36PSI (2.49kPa)
Output Type Analog Voltage
Output 0.5 V ~ 3 V
Accuracy ±1.5%
Voltage - Supply 3.135V ~ 3.465V
Port Size Male - 0.12" (3mm) Tube, Dual
Port Style Barbed
Features Amplified Output, Temperature Compensated
Termination Style Gull Wing
Maximum Pressure 35PSI (241.32kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 14-SOIC Module, Top Port
Supplier Device Package -
Base Part Number NPA-300B
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package 1
Other Names 235-1630-1
235-1630-1-ND
45-NPA-300B-10WD/100CT
45-NPA-300B-10WD/100CT-ND
45-NPA-300B-10WDCT