EUR | USD
Favorite

Price & Procurement
4.575 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,30200 3,02 €
25 0,25960 6,49 €
50 0,22060 11,03 €
100 0,21190 21,19 €
250 0,19032 47,58 €
500 0,18166 90,83 €
1.000 0,15138 151,38 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,38080 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 609-4308-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13841 €
  • Cut Tape (CT)  : 609-4308-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.575 - Immediate
  • Unit Price: 0,32000 €

SFV12R-2STE1HLF

Datasheet
Digi-Key Part Number 609-4308-6-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number SFV12R-2STE1HLF
Copy  
Description CONN FFC TOP 12POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

12 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series SFV-R
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 12
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.071" (1.80mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color Black
Mating Cycles 20
Base Part Number SFV12R
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5051101292

CONN FPC BOTTOM 12POS .5MM R/A

Molex

0,55000 € Details

5051102091

CONN FFC/FPC BOTTOM 20P .5MM R/A

Molex

0,64000 € Details

0528921233

CONN FFC BOTTOM 12POS 0.50MM R/A

Molex

0,66000 € Details

SFW12S-2STME1LF

CONN FFC FPC VERT 12POS 1MM SMD

Amphenol ICC (FCI)

0,64000 € Details

1-84981-0

CONN FFC FPC TOP 10POS 1MM R/A

TE Connectivity AMP Connectors

0,46000 € Details

2005280060

1.0 FPC ZIF BTM CONT EMBT PKG 6C

Molex

0,40000 € Details
Additional Resources
Standard Package 1
Other Names 609-4308-6