EUR | USD
Favorite

Photo Not Available
69802-444LF 44 (4 x 11) Pos PLCC Socket Tin-Lead Surface Mount
Price & Procurement
2.081 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,97000 1,97 €
10 1,78000 17,80 €
25 1,67160 41,79 €
50 1,59900 79,95 €
100 1,52630 152,63 €
250 1,38096 345,24 €
500 1,27190 635,95 €
1.000 1,09021 1.090,21 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 609-5389-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,29312 €
  • Digi-Reel®  : 609-5389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.081 - Immediate
  • Unit Price: Digi-Reel®

69802-444LF

Datasheet
Digi-Key Part Number 609-5389-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 69802-444LF
Copy  
Description CONN SOCKET PLCC 44POS TINLEAD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

44 (4 x 11) Pos PLCC Socket Tin-Lead Surface Mount

Copy  
Documents & Media
Datasheets 69830
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series 69802
Packaging Cut Tape (CT) 
Part Status Active
Type PLCC
Number of Positions or Pins (Grid) 44 (4 x 11)
Pitch - Mating 0.050" (1.27mm)
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating 150.0µin (3.81µm)
Contact Material - Mating Phosphor Bronze
Mounting Type Surface Mount
Features Open Frame
Termination Solder
Pitch - Post 0.050" (1.27mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 150.0µin (3.81µm)
Contact Material - Post Phosphor Bronze
Housing Material Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature -
Termination Post Length 0.060" (1.52mm)
Material Flammability Rating UL94 V-0
Contact Resistance -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

8444-21B1-RK-TR

CONN SOCKET PLCC 44POS TIN

3M

2,08000 € Details
Additional Resources
Standard Package 1
Other Names 609-5389-1