EUR | USD
Favorite

Photo Not Available
20021521-00010C1LF Connector Header Surface Mount 10 position 0.050" (1.27mm)
Price & Procurement
10.471 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24 €
10 1,12800 11,28 €
100 0,96660 96,66 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,24000 €

Excludes VAT

1,43840 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 609-5782-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 9.800 - Immediate
  • Unit Price: 0,75314 €
  • Digi-Reel®  : 609-5782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.471 - Immediate
  • Unit Price: Digi-Reel®

20021521-00010C1LF

Datasheet
Digi-Key Part Number 609-5782-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 20021521-00010C1LF
Copy  
Description CONN HEADER SMD 10POS 1.27MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.050" (1.27mm)

Copy  
Documents & Media
Datasheets 20021521 Drawing
Featured Product Connection Solutions
HTML Datasheet 20021521 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek127® 20021521
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Copper Alloy
Insulation Material Plastic
Features Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
Base Part Number 20021521
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1-1586040-4

CONN HEADER VERT 14POS 4.2MM

TE Connectivity AMP Connectors

1,14000 € Details

20021221-00010C4LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

0,92000 € Details

20021521-00010T1LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

1,06000 € Details

3220-10-0300-00-TR

CONN HEADER SMD 10POS 1.27MM

CNC Tech

0,79000 € Details

20021521-00010D1LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

1,18000 € Details

3221-10-0300-00

CONN HEADER SMD 10POS 1.27MM

CNC Tech

0,65000 € Details
Additional Resources
Standard Package 1
Other Names 609-5782-1