101R014FB110 14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
14.646 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 €0,26
10 0,22000 €2,20
25 0,19440 €4,86
50 0,17880 €8,94
100 0,17170 €17,17
250 0,15416 €38,54
500 0,14714 €73,57
1.000 0,12261 €122,61
2.500 0,11210 €280,26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,26000

Excludes VAT

€0,30940

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 609-101R014FB110TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: €0,09809
  • Digi-Reel®  : 609-101R014FB110DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.646 - Immediate
  • Unit Price: Digi-Reel®

101R014FB110

Digi-Key Part Number 609-101R014FB110CT-ND
Copy  
Manufacturer

Amphenol ICC (FCI)

Copy  
Manufacturer Part Number 101R014FB110
Copy  
Description MICRO BTB CONNECTOR, P=0.35MM, S
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Aurora 101
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 14
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness Flash
Mated Stacking Heights 1mm
Height Above Board 0.031" (0.80mm)
Base Part Number 101R014
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

101P014FB110

MICRO BTB CONNECTOR, P=0.35MM, S

Amphenol ICC (FCI)

€0,26000 Details

103P010BB100

MICRO BTB CONNECTOR, P=0.35MM, S

Amphenol ICC (FCI)

€0,31000 Details

S7271-45R

RFI SHIELD FINGER AU 2MM SMD

Harwin Inc.

€0,42000 Details

LDL212PUR

IC REG LINEAR POS ADJ 1.2A 6DFN

STMicroelectronics

€0,53000 Details

ECS-120-20-33-AEM-TR

CRYSTAL 12.0000MHZ 20PF SMD

ECS Inc.

€0,47000 Details

USB3076-30-A

MICRO B SKT, BOTTOM-SMT, R/A, 30

GCT

€0,62000 Details
Additional Resources
Standard Package 1
Other Names 609-101R014FB110CT