EUR | USD
Favorite

Photo Not Available
10124234-060003LF Cable Blade Type Power Connector to Blade Terminals 2 Line 0.30' (0.09m) 3.54"
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
90 38,35444 3.451,90 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
38,35444 €

Excludes VAT

44,49115 €

Includes VAT

10124234-060003LF

Datasheet
Digi-Key Part Number 10124234-060003LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10124234-060003LF
Copy  
Description IVDR RECE STRAIGHT
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Cable Blade Type Power Connector to Blade Terminals 2 Line 0.30' (0.09m) 3.54"

Copy  
Documents & Media
Datasheets 10124234-060003LF Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging Bag
Part Status Active
Type Blade Type Power Connector to Blade Terminals
Number of Lines 2
Cable Length - Unexposed 0.30' (0.09m) 3.54"
Features -
Base Part Number 10124234
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1