Price & Procurement
748 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 63,76000 €63,76
10 47,94000 €479,40
100 43,80460 €4.380,46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€63,76000

Excludes VAT

€75,87440

Includes VAT

10 INCH-D-MV

Datasheet
Digi-Key Part Number 442-1039-ND
Copy  
Manufacturer

Amphenol All Sensors Corporation

Copy  
Manufacturer Part Number 10 INCH-D-MV
Copy  
Description SENSOR PRESS DIFF 10" H2O 6SIP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Pressure Sensor 0.36PSI (2.49kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0 mV ~ 20 mV (12V) 6-SIP Module

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol All Sensors Corporation
Series ADCX
Packaging Tube 
Part Status Active
Applications Board Mount
Pressure Type Differential
Operating Pressure 0.36PSI (2.49kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 20 mV (12V)
Accuracy ±0.25%
Voltage - Supply 16V
Port Size Male - 0.19" (4.83mm) Tube, Dual
Port Style Barbless
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure 7.23PSI (49.83kPa)
Operating Temperature -25°C ~ 85°C
Package / Case 6-SIP Module
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

20 INCH-D-MV

SENSOR PRESS DIFF 20" H2O 6SIP

Amphenol All Sensors Corporation

€47,94000 Details
Additional Resources
Standard Package 1
Other Names 10INCHDMV
442-1039