EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,47200 4,72 €
25 0,45000 11,25 €
100 0,32650 32,65 €
500 0,27284 136,42 €
1.000 0,23220 232,20 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,55000 €

Excludes VAT

0,65450 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 785-1025-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,20680 €
  • Cut Tape (CT)  : 785-1025-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,55000 €

AO4421

Datasheet
Digi-Key Part Number 785-1025-6-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AO4421
Copy  
Description MOSFET P-CH 60V 6.2A 8SOIC
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

P-Channel 60V 6.2A (Ta) 3.1W (Ta) Surface Mount 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets AO4421 Datasheet
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega RoHS3
PCN Assembly/Origin Mult Devices Assembly 24/Apr/2018
HTML Datasheet AO4421 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 6.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 40mOhm @ 6.2A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 55nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2900pF @ 30V
FET Feature -
Power Dissipation (Max) 3.1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AOZ1282CI

IC REG BUCK ADJ 1.2A SOT23-6

Alpha & Omega Semiconductor Inc.

0,66000 € Details

TLV2370IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-6

Texas Instruments

1,30000 € Details

B5B-ZR(LF)(SN)

CONN HEADER VERT 5POS 1.5MM

JST Sales America Inc.

0,21000 € Details

TPS54340DDAR

IC REG BUCK ADJ 3.5A 8SOPWR

Texas Instruments

3,32000 € Details

A-DF 09 A/KG-T4S

CONN D-SUB RCPT 9POS R/A SLDR

Assmann WSW Components

0,64000 € Details

AO4441

MOSFET P-CH 60V 4A 8SOIC

Alpha & Omega Semiconductor Inc.

0,49000 € Details
Additional Resources
Standard Package 1
Other Names 785-1025-6