EUR | USD
Favorite

Price & Procurement
20.098 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,24900 2,49 €
25 0,23760 5,94 €
100 0,12530 12,53 €
500 0,11104 55,52 €
1.000 0,08642 86,42 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,35000 €

Excludes VAT

0,41650 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 785-1011-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 19.000 - Immediate
  • Unit Price: 0,07735 €
  • Cut Tape (CT)  : 785-1011-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.098 - Immediate
  • Unit Price: 0,35000 €

AO3416

Datasheet
Digi-Key Part Number 785-1011-6-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AO3416
Copy  
Description MOSFET N-CH 20V 6.5A SOT23-3L
Copy  
Detailed Description

N-Channel 20V 6.5A (Ta) 1.4W (Ta) Surface Mount SOT-23-3L

Copy  
Customer Reference
Documents & Media
Datasheets AO3416
SOT23 Pkg Drawing
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega RoHS3
Featured Product AO34xx Series N-Channel and P-Channel MOSFETs
PCN Assembly/Origin Mult Devices Assembly 24/Apr/2018
EDA / CAD Models AO3416 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 6.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 22mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 16nC @ 4,5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 1160pF @ 10V
FET Feature -
Power Dissipation (Max) 1.4W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3L
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTCG163JF103FT1

THERMISTOR NTC 10KOHM 3380K 0603

TDK Corporation

0,19000 € Details

AO3415A

MOSFET P-CH 20V 5A SOT23-3L

Alpha & Omega Semiconductor Inc.

0,32000 € Details

MSS1P3L-M3/89A

DIODE SCHOTTKY 30V 1A MICROSMP

Vishay General Semiconductor - Diodes Division

0,24000 € Details

LM75BDP,118

SENSOR DIGITAL -55C-125C 8TSSOP

NXP USA Inc.

0,46000 € Details

0022232061

CONN HEADER VERT 6POS 2.54MM

Molex

0,35000 € Details

PCA9306DCUR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

0,62000 € Details
Additional Resources
Standard Package 1
Other Names 785-1011-6