EUR | USD
Favorite

AO3415A P-Channel 20V 5A (Ta) 1.5W (Ta) Surface Mount SOT-23-3L
Price & Procurement
72.684 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,24800 2,48 €
25 0,22320 5,58 €
100 0,11770 11,77 €
250 0,11644 29,11 €
500 0,10426 52,13 €
1.000 0,08114 81,14 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,33000 €

Excludes VAT

0,38280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 785-1193-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,07424 €
  • Cut Tape (CT)  : 785-1193-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72.684 - Immediate
  • Unit Price: 0,33000 €

AO3415A

Datasheet
Digi-Key Part Number 785-1193-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AO3415A
Copy  
Description MOSFET P-CH 20V 5A SOT23-3
Copy  
Detailed Description

P-Channel 20V 5A (Ta) 1.5W (Ta) Surface Mount SOT-23-3L

Copy  
Customer Reference
Documents & Media
Datasheets AO3415A
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega RoHS3
Featured Product AO34xx Series N-Channel and P-Channel MOSFETs
PCN Assembly/Origin Additional Wafer Supplier 20/Aug/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 45mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id 850mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 4,5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 940pF @ 10V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3L
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AO3416

MOSFET N-CH 20V 6.5A SOT23

Alpha & Omega Semiconductor Inc.

0,35000 € Details

AO3414

MOSFET N-CH 20V 4.2A SOT23

Alpha & Omega Semiconductor Inc.

0,32000 € Details

AO3401A

MOSFET P-CH 30V 4A SOT23

Alpha & Omega Semiconductor Inc.

0,30000 € Details

AO3400A

MOSFET N-CH 30V 5.7A SOT23

Alpha & Omega Semiconductor Inc.

0,30000 € Details

BNO080

IMU ACCEL/GYRO/MAG I2C 32BIT

CEVA Technologies, Inc.

10,36000 € Details

TLV62085RLTR

IC REG BUCK ADJUSTABLE 3A 7VSON

Texas Instruments

1,27000 € Details
Additional Resources
Standard Package 1
Other Names 785-1193-6