EUR | USD
Favorite

ACS781LLRTR-100U-T Current Sensor 100A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module
Price & Procurement
970 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,80000 4,80 €
5 4,23800 21,19 €
10 3,74300 37,43 €
25 3,03680 75,92 €
50 2,68360 134,18 €
100 2,61290 261,29 €
500 2,18914 1.094,57 €
1.000 2,04789 2.047,89 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1826-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,79752 €
  • Digi-Reel®  : 620-1826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 970 - Immediate
  • Unit Price: Digi-Reel®

ACS781LLRTR-100U-T

Datasheet
Digi-Key Part Number 620-1826-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACS781LLRTR-100U-T
Copy  
Description HIGH-PRECISION LINEAR HALL-EFFEC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Sensor 100A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module

Copy  
Documents & Media
Datasheets ACS781xLR
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
For Measuring DC
Sensor Type Hall Effect, Differential
Current - Sensing 100A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 26.4mV/A
Frequency DC ~ 120kHz
Linearity ±1%
Accuracy ±1.5%
Voltage - Supply 3V ~ 3.6V
Response Time 3.6µs
Current - Supply (Max) 15mA
Operating Temperature -40°C ~ 150°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 7-PowerSMD Module
Supplier Device Package 7-PSOF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ACS781LLRTR-050U-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

4,80000 € Details

ACS781KLRTR-150U-T

THERMALLY ENHANCED CURRENT SENSO

Allegro MicroSystems

4,80000 € Details

IS281E

OPTOCOUP TRANS 4SMD

Isocom Components 2004 LTD

0,56000 € Details

10M50SCE144I7G

IC FPGA 101 I/O 144EQFP

Intel

70,04000 € Details

LTC6993HS6-1#TRMPBF

IC MONO MULTIVIBRATOR TSOT23-6

Linear Technology/Analog Devices

4,40000 € Details

ACS781LLRTR-050B-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

4,80000 € Details
Additional Resources
Standard Package 1
Other Names 620-1826-1