EUR | USD
Favorite

ACS723LLCTR-10AB-T Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
4.453 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,47000 4,47 €
5 3,94400 19,72 €
10 3,48500 34,85 €
25 2,82760 70,69 €
50 2,49880 124,94 €
100 2,43310 243,31 €
500 2,03852 1.019,26 €
1.000 1,90701 1.907,01 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1642-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,67386 €
  • Cut Tape (CT)  : 620-1642-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.453 - Immediate
  • Unit Price: 4,47000 €

ACS723LLCTR-10AB-T

Datasheet
Digi-Key Part Number 620-1642-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACS723LLCTR-10AB-T
Copy  
Description SENSOR CURRENT HALL 10A AC/DC
Copy  
Detailed Description

Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets ACS723
Design Resources Development Tool Selector
Featured Product Allegro MicroSystems – Current Sensor ICs
HTML Datasheet ACS723
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 10A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 200mv/A
Frequency DC ~ 80kHz
Linearity ±1%
Accuracy ±3%
Voltage - Supply 5V
Response Time 5µs
Current - Supply (Max) 14mA
Operating Temperature -40°C ~ 150°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ACS723LLCTR-05AB-T

SENSOR CURRENT HALL 5A AC/DC

Allegro MicroSystems

4,47000 € Details

ACS723LLCTR-20AB-T

SENSOR CURRENT HALL 20A AC/DC

Allegro MicroSystems

4,47000 € Details

ACS722LLCTR-10AB-T

SENSOR CURRENT HALL 10A AC/DC

Allegro MicroSystems

4,47000 € Details

SK310A-LTP

DIODE SCHOTTKY 100V 3A DO214AC

Micro Commercial Co

0,43000 € Details

ACS71240LLCBTR-010B3

AUTOMOTIVE-GRADE, GALVANICALLY I

Allegro MicroSystems

5,19000 € Details

C8051F567-IQ

IC MCU 8BIT 16KB FLASH 32LQFP

Silicon Labs

4,32000 € Details
Additional Resources
Standard Package 1
Other Names 620-1642-6