EUR | USD
Favorite

ACS722LLCTR-10AU-T Current Sensor 10A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,51000 4,51 €
5 3,98000 19,90 €
10 3,51600 35,16 €
25 2,85280 71,32 €
50 2,52100 126,05 €
100 2,45480 245,48 €
500 2,05666 1.028,33 €
1.000 1,92398 1.923,98 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1636-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,68875 €
  • Cut Tape (CT)  : 620-1636-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 4,51000 €

ACS722LLCTR-10AU-T

Datasheet
Digi-Key Part Number 620-1636-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACS722LLCTR-10AU-T
Copy  
Description SENSOR CURRENT HALL 10A DC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Current Sensor 10A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets ACS722
Design Resources Development Tool Selector
Featured Product Allegro MicroSystems – Current Sensor ICs
HTML Datasheet ACS722
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
For Measuring DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 10A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 264mV/A
Frequency DC ~ 80kHz
Linearity ±1%
Accuracy ±3%
Voltage - Supply 3V ~ 3.6V
Response Time 5µs
Current - Supply (Max) 12mA
Operating Temperature -40°C ~ 150°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ACS722LLCTR-20AU-T

SENSOR CURRENT HALL 20A DC

Allegro MicroSystems

4,51000 € Details

ACS781LLRTR-050U-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

4,84000 € Details

ACS722LLCTR-10AB-T

SENSOR CURRENT HALL 10A AC/DC

Allegro MicroSystems

4,51000 € Details

ACS722LLCTR-05AB-T

SENSOR CURRENT HALL 5A AC/DC

Allegro MicroSystems

4,51000 € Details

PTN78060WAH

DC DC CONVERTER 2.5-12.6V

Texas Instruments

17,45000 € Details

DMP3099L-7

MOSFET P-CH 30V SOT23

Diodes Incorporated

0,30000 € Details
Additional Resources
Standard Package 1
Other Names 620-1636-6