EUR | USD
Favorite

ACS70331EESATR-005B3 Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWQFN
Price & Procurement
4.473 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38 €
10 1,23700 12,37 €
25 1,17480 29,37 €
100 0,90180 90,18 €
250 0,79696 199,24 €
500 0,75504 377,52 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1887-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.473 - Immediate
  • Unit Price: 0,57015 €
  • Cut Tape (CT)  : 620-1887-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.473 - Immediate
  • Unit Price: 1,38000 €

ACS70331EESATR-005B3

Datasheet
Digi-Key Part Number 620-1887-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACS70331EESATR-005B3
Copy  
Description HIGH SENSITIVITY, 1 MHZ, GMR-BAS
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWQFN

Copy  
Documents & Media
Datasheets ACS70331 Datasheet
Featured Product ACS70331 Current Sensor ICs
HTML Datasheet ACS70331 Datasheet
EDA / CAD Models ACS70331EESATR-005B3 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series ACS70331
Packaging Digi-Reel® 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 5A
Number of Channels 1
Output Voltage
Sensitivity 200mv/A
Frequency DC ~ 1MHz
Linearity ±0.2%
Accuracy ±2%
Voltage - Supply 3V ~ 4.5V
Response Time 535ns
Current - Supply (Max) 6mA
Operating Temperature -40°C ~ 85°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 12-PowerWQFN
Supplier Device Package 12-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ACS711KEXLT-15AB-T

SENSOR CURRENT HALL 15.5A AC/DC

Allegro MicroSystems

1,40000 € Details

ACS70331EESATR-2P5B3

HIGH SENSITIVITY, 1 MHZ, GMR-BAS

Allegro MicroSystems

1,86000 € Details

ACS730KLCTR-20AB-T

1MHZ BANDWIDTH INTEGRATED, HALL

Allegro MicroSystems

4,24000 € Details

ACS70331EESATR-2P5U3

HIGH SENSITIVITY, 1 MHZ, GMR-BAS

Allegro MicroSystems

1,86000 € Details

ACS70331EESATR-005U3

HIGH SENSITIVITY, 1 MHZ, GMR-BAS

Allegro MicroSystems

1,38000 € Details

ACS724LLCTR-05AB-T

SENSOR CURRENT HALL

Allegro MicroSystems

4,87000 € Details
Additional Resources
Standard Package 1
Other Names 620-1887-6