EUR | USD
Favorite

ACS37612LLUALU-015U5 Current Sensor 26.5mT 1 Channel Hall Effect Unidirectional 8-TSSOP (0.173", 4.40mm Width)
Price & Procurement
378 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,55000 3,55 €
5 3,13000 15,65 €
10 2,76500 27,65 €
25 2,24360 56,09 €
50 1,98280 99,14 €
100 1,93060 193,06 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
3,55000 €

Excludes VAT

4,22450 €

Includes VAT

Alternate Package

ACS37612LLUALU-015U5

Datasheet
Digi-Key Part Number 620-ACS37612LLUALU-015U5CT-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number ACS37612LLUALU-015U5
Copy  
Description STANDALONE CORELESS DIFFERENTIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Current Sensor 26.5mT 1 Channel Hall Effect Unidirectional 8-TSSOP (0.173", 4.40mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ACS37612
Product Training Modules Hall Effect Current Sensor
Featured Product ACS37612 Standalone Coreless Differential Current Sensor IC
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect
Current - Sensing 26.5mT
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 15mV/g
Frequency DC ~ 140kHz
Linearity ±1%
Accuracy ±2%
Voltage - Supply 4.5V ~ 5.5V
Current - Supply (Max) 16mA
Operating Temperature -40°C ~ 150°C (TA)
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ACS37612LLUALU-010B5

STANDALONE CORELESS DIFFERENTIAL

Allegro MicroSystems

3,55000 € Details

ACS37612LLUALU-005B5

STANDALONE CORELESS DIFFERENTIAL

Allegro MicroSystems

3,55000 € Details

ACS37612LLUATR-015B5

STANDALONE CORELESS DIFFERENTIAL

Allegro MicroSystems

3,55000 € Details

ACS770ECB-200B-PFF-T

SENSOR CURRENT HALL 200A AC/DC

Allegro MicroSystems

5,85000 € Details

ACS37612LLUALU-010B3

STANDALONE CORELESS DIFFERENTIAL

Allegro MicroSystems

3,55000 € Details
Additional Resources
Standard Package 1
Other Names 620-ACS37612LLUALU-015U5CT